-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0147
|
Newark | M12 Cable, 12P, Receptacle-Free End, 1M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:12 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21348700C79010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5300 / $34.9200 | Buy Now |
DISTI #
1195-4131-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$26.7054 / $36.0600 | Buy Now |
DISTI #
617-21348700C79010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A 12PIN 12POLE FML RA 1.0M PVC RoHS: Compliant | 0 |
|
$26.7000 / $36.0600 | Order Now |
DISTI #
70418597
|
RS | 2134 Series, Cable assembly with a M12 Conn Socket and an Unterminated End, IP67 | HARTING 21348700C79010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4900 / $46.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.9100 | Buy Now |
DISTI #
HRT21348700C79010
|
Heilind Electronics | M12 A-CODED CABLE ASSY | Americas - 0 in Stock |
|
$27.0156 / $33.2500 | Buy Now |
DISTI #
21348700C79010
|
TME | Plug, M12, PIN: 12, female, A code-DeviceNet / CANopen, 1m, cables Min Qty: 1 | 0 |
|
$26.5800 / $33.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy