-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0182
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 10M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21349100486100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8200 / $66.7500 | Buy Now |
DISTI #
21349100486100-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 32.8' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3730 | Buy Now |
DISTI #
617-21349100486100
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML RA SINGLE END 10.0M PVC RoHS: Compliant | 0 |
|
$61.4200 / $68.2100 | Order Now |
DISTI #
70418568
|
RS | Industrial Cable Assembly, Wt 831.00 g, Circular Connectors M12 Series | HARTING 21349100486100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$68.6900 / $92.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$51.6000 | Buy Now |
DISTI #
HRT21349100486100
|
Heilind Electronics | M12 CABLE ASSY B-COD AN/- F/- 10,0M | Americas - 7 in Stock |
|
$64.0806 / $79.4600 | Buy Now |
DISTI #
21349100486100
|
TME | Connector: M12, plug, PIN: 4, female, B code-Profibus, 10m, cables Min Qty: 1 | 0 |
|
$51.1500 / $64.7800 | RFQ |
DISTI #
HRT21349100486100
|
Interstate Connecting Components | M12 CABLE ASSY B-COD AN/- F/- 10,0M | 2 |
|
$64.0806 / $79.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349100486100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349100486100
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |