-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6244
|
Newark | Sensor Cord, M12 4P Plug-Free End, 19.7", Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21349400477005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8300 / $44.5900 | Buy Now |
DISTI #
1195-3924-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Bag |
35 In Stock |
|
$26.6051 / $49.9400 | Buy Now |
DISTI #
617-21349400477005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN MALE RA SINGLE END 0.5M PUR | 0 |
|
$26.8700 / $42.3600 | Order Now |
DISTI #
71556439
|
RS | M12 D-code Single Ended, Overmold Assembly, 4pin, angled male, PUR green, 0.5m | HARTING 21349400477005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3100 / $58.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$32.5400 | Buy Now |
DISTI #
HRT21349400477005
|
Heilind Electronics | M12 CABLE ASSY D-COD AN/- M/- 0,5M | Americas - 7 in Stock |
|
$41.7500 / $50.1000 | Buy Now |
DISTI #
21349400477005
|
TME | Connector: M12, plug, PIN: 4, male, D code-Ethernet, 0.5m, cables Min Qty: 1 | 0 |
|
$31.8100 / $40.2900 | RFQ |
DISTI #
HRT21349400477005
|
Interstate Connecting Components | M12 CABLE ASSY D-COD AN/- M/- 0,5M | 2 |
|
$41.7500 / $50.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349400477005
HARTING Technology Group
Buy Now
|
Compare Parts:
21349400477005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |