-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0222
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 1M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21349500405010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7100 / $46.1500 | Buy Now |
DISTI #
1195-3904-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.5490 | Buy Now |
DISTI #
617-21349500405010
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN FML RA SINGLE END 1.0M PVC | 0 |
|
$41.5400 / $45.2700 | Order Now |
DISTI #
70418538
|
RS | 2134 Series, Cable assembly with a M12 Conn Socket and an Unterminated End, IP67 | HARTING 21349500405010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.2500 | Buy Now |
DISTI #
HRT21349500405010
|
Heilind Electronics | M12 CABLE ASSY D-COD AN/- F/- 1,0M | Americas - 0 in Stock |
|
$35.7344 / $42.5323 | Buy Now |
DISTI #
21349500405010
|
TME | Plug, M12, PIN: 4, female, D code-Ethernet, 1m, Insulation: PVC Min Qty: 10 | 0 |
|
$31.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349500405010
HARTING Technology Group
Buy Now
|
Compare Parts:
21349500405010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |