-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0242
|
Newark | Sensor Cable, 2+Pe, 7/8", 10M, Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21349700393100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0100 / $70.5000 | Buy Now |
DISTI #
21349700393100-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9210 | Buy Now |
DISTI #
617-21349700393100
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 2PIN FML STRT SNGL END 10.0M PVC | 0 |
|
$64.8700 / $72.0400 | Order Now |
DISTI #
70418690
|
RS | Single Ended Cable Assembly, 7/8" Circular, 2pin+PE, straight female, PVC, 10m | HARTING 21349700393100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5400 / $97.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$54.5000 | Buy Now |
DISTI #
HRT21349700393100
|
Heilind Electronics | 7/8 CABLE ASSY 2P+PE ST/- F/- 10,0M | Americas - 7 in Stock |
|
$67.6774 / $83.9200 | Buy Now |
DISTI #
21349700393100
|
TME | Connector: 7/8", plug, 10m, female, PIN: 3, straight, with lead, PVC Min Qty: 1 | 0 |
|
$57.3700 / $72.6700 | RFQ |
DISTI #
HRT21349700393100
|
Interstate Connecting Components | 7/8 CABLE ASSY 2P+PE ST/- F/- 10,0M | 2 |
|
$67.6774 / $83.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy