-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6275
|
Newark | 7/8" Circular Single Ended Cable Assembly, 2+Pe Pin, Straight Female, Pur Black, 7.5M |Harting 21349700394075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3900 / $76.4200 | Buy Now |
DISTI #
21349700394075-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 24.6' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.0600 | Buy Now |
DISTI #
617-21349700394075
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 2PIN FML STRT SNGL END 7.5M PUR | 0 |
|
$69.5000 / $73.7100 | Order Now |
DISTI #
71556478
|
RS | 7/8" circular Single Ended Assembly, 2pin+PE, straight female, PUR black, 7.5m | HARTING 21349700394075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2100 / $99.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$55.7600 | Buy Now |
DISTI #
HRT21349700394075
|
Heilind Electronics | 7/8 CABLE ASSY 2P+PE ST/- F/- 7,5M | Americas - 7 in Stock |
|
$69.2419 / $85.8600 | Buy Now |
DISTI #
21349700394075
|
TME | Connector: 7/8", plug, 7.5m, female, PIN: 3, straight, with lead Min Qty: 1 | 0 |
|
$58.7000 / $74.3600 | RFQ |
DISTI #
HRT21349700394075
|
Interstate Connecting Components | 7/8 CABLE ASSY 2P+PE ST/- F/- 7,5M | 2 |
|
$69.2419 / $85.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy