-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6298
|
Newark | 7/8" Circular Single Ended Cable Assembly, 4+Pe Pin, Angled Female, Pur Black, 3.0M |Harting 21349900598030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8400 / $67.0200 | Buy Now |
DISTI #
1195-6477-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0963 / $64.6500 | Buy Now |
DISTI #
617-21349900598030
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 4PIN FML RA SNGL END 3.0M PUR RoHS: Compliant | 0 |
|
$52.0900 / $64.6500 | Order Now |
DISTI #
71556501
|
RS | 7/8" circular Single Ended Cable Assembly, 4pin+PE, angled female, PUR black, | HARTING 21349900598030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0900 / $87.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.9000 | Buy Now |
DISTI #
HRT21349900598030
|
Heilind Electronics | 7/8 CABLE ASSY 4P+PE AN/- F/- 3,0M | Americas - 7 in Stock |
|
$51.0156 / $75.3000 | Buy Now |
DISTI #
21349900598030
|
TTI | Ethernet Cables / Networking Cables 7/8" 4PIN FML RA SNGL END 3.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$54.4200 / $73.8100 | Buy Now |
DISTI #
21349900598030
|
TME | Plug, 7/8", 3m, female, PIN: 5, angled 90°, with lead Min Qty: 1 | 0 |
|
$49.5200 / $62.7400 | RFQ |
DISTI #
HRT21349900598030
|
Interstate Connecting Components | 7/8 CABLE ASSY 4P+PE AN/- F/- 3,0M | 2 |
|
$51.0156 / $75.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349900598030
HARTING Technology Group
Buy Now
|
Compare Parts:
21349900598030
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |