Part Details for 2134C700405015 by HARTING Technology Group
Results Overview of 2134C700405015 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2134C700405015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH8382
|
Newark | M8 D-Code Single Ended Overmolded Cable Assembly, 4Pin, Shielded, Straight Male, Pvc Green, 1.5M |Harting 2134C700405015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2600 / $44.1900 | Buy Now |
|
DISTI #
1195-2134C700405015-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 4.92' Min Qty: 10 Container: Bulk |
0 Bulk |
|
$36.7990 | Buy Now |
|
DISTI #
617-2134C700405015
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 D-code Single Ended Overmolded Cable Assembly, 4pin, shielded, straight male, PVC Green, 1.5m | 0 |
|
$34.0500 / $44.7400 | Order Now |
|
DISTI #
73278117
|
RS | M8D-CODESINGLEENDEDOVERMOLDEDCABLE,4PIN, SHIELDED, STRAIGHTMALE, PVCGREEN,1.5M Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5700 / $49.5400 | RFQ |
|
DISTI #
HRT2134C700405015
|
Heilind Americas | M8 D-CODE SINGLE ENDED OVERMOL | Americas - 0 in Stock |
|
$29.3043 / $37.5968 | Buy Now |