Part Details for 2134C7C7405015 by HARTING Technology Group
Results Overview of 2134C7C7405015 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2134C7C7405015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH8372
|
Newark | M8 D-Code Double Ended Overmolded Cable Assembly, 4Pin, Shielded, Straight Male To Straight Male, Pvc Green, 1.5M Rohs Compliant: Yes |Harting 2134C7C7405015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9500 / $73.2400 | Buy Now |
|
DISTI #
1195-2134C7C7405015-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 4.92' Min Qty: 10 Container: Bulk |
0 Bulk |
|
$61.6150 | Buy Now |
|
DISTI #
617-2134C7C7405015
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 D-code Double Ended Overmolded Cable Assembly, 4pin, shielded, straight male to straight male, PVC Green, 1.5m RoHS: Compliant | 0 |
|
$58.3100 / $72.3300 | Order Now |
|
DISTI #
73278129
|
RS | M8 D-CODE DOUBLE ENDED OMOLDED CABLE,4PIN, SHIELDED, STRAIGHT MALE-MALE, GREEN,1.5 Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9200 / $79.7100 | RFQ |
|
DISTI #
HRT2134C7C7405015
|
Heilind Americas | M8 D-CODE DOUBLE ENDED OVERMOL | Americas - 0 in Stock |
|
$50.2899 / $61.5539 | Buy Now |
2134C7C7405015 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy