-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT HSG,8 POWER,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5977
|
Newark | 213500-1 Rohs Compliant: Yes |Amp Te Connectivity 213500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.0300 / $16.3700 | Buy Now |
DISTI #
14C7225
|
Newark | Plug & Socket Connector, Female, 8 Position, 4.95Mm, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:5.08Mm, For Use With:Amp Metrimate Series Connectors, Body Material:Polyester Rohs Compliant: Yes |Amp Te Connectivity 213500-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $12.5400 | Buy Now |
DISTI #
213500-1-ND
|
DigiKey | CONN PLUG HSG DRAWER 8POS BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$11.6902 / $14.3000 | Buy Now |
DISTI #
213500-1
|
Avnet Americas | Conn Housing RCP 8 POS 8mm ST - Bulk (Alt: 213500-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 19420 Factory Stock |
|
$8.6993 / $10.4686 | Buy Now |
DISTI #
571-2135001
|
Mouser Electronics | Headers & Wire Housings RECPT 8 POWER RoHS: Compliant | 107 |
|
$9.2100 / $9.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$8.6800 | Buy Now |
DISTI #
AMP213500-1
|
Heilind Electronics | RECPT HSG8 POWERMETRIMATE | Americas - 12 in Stock225 On Order |
|
$8.5413 / $10.7976 | Buy Now |
|
Onlinecomponents.com | RECPT HSG,8 POWER,METRIMATE RoHS: Compliant |
914 In Stock 420 Factory Stock |
|
$8.2100 / $13.0800 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, RECEPTACLE | 50 |
|
$3.6600 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213500-1
TE Connectivity
RECPT HSG,8 POWER,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 213567-1; 213662-1; 213740-1; 213552-1; 193534-1, RECEPTACLE | |
Body Depth | 1.212 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 55A | |
Mating Contact Row Spacing | 0.306 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 55 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 213500-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213500-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53727-0810 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 213500-1 vs 53727-0810 |
78347-2021 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 213500-1 vs 78347-2021 |
43810-0047 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 213500-1 vs 43810-0047 |
71231-0014 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 213500-1 vs 71231-0014 |
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 213500-1 vs IPL1-104-02-S-D-K |
43045-0805 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 213500-1 vs 43045-0805 |
MPT-08-6.30-03-L-V-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 213500-1 vs MPT-08-6.30-03-L-V-LC |
1-178317-3 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 213500-1 vs 1-178317-3 |
43810-0278 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 213500-1 vs 43810-0278 |
71231-0114 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 213500-1 vs 71231-0114 |