Part Details for 21350400416050 by HARTING Technology Group
Overview of 21350400416050 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21350400416050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5492
|
Newark | M12 A-Code 4-Pin Angled Female To Open End, 5M, Pvc Yellow Jacket Rohs Compliant: Yes |Harting 21350400416050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.4600 / $19.1700 | Buy Now |
DISTI #
1195-21350400416050-ND
|
DigiKey | CBL CIRC 4POS FMALE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$15.1748 / $18.4700 | Buy Now |
DISTI #
617-21350400416050
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 5m, PVC yellow jacket RoHS: Compliant | 20 |
|
$15.3600 / $17.8300 | Buy Now |
DISTI #
V99:2348_26123117
|
Arrow Electronics | M12 System Cables, A-Coding, 4 Poles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 | Americas - 10 |
|
$11.6910 / $15.1800 | Buy Now |
DISTI #
73636695
|
RS | M12 A-code 4-pin Angled female to open end, 5m, PVC yellow jacket | HARTING 21350400416050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 40 |
|
$15.9800 / $18.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.3200 | Buy Now |
DISTI #
HRT21350400416050
|
Heilind Electronics | M12 A-CD 4-P ANG F TO O END 5M PVC YELLOW JCK | Americas - 22 in Stock |
|
$12.0000 / $17.4200 | Buy Now |
DISTI #
21350400416050
|
TTI | Sensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 5m, PVC yellow jacket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$15.2600 / $17.4900 | Buy Now |
DISTI #
HRT21350400416050
|
Interstate Connecting Components | M12 A-CD 4-P ANG F TO O END 5M PVC YELLOW JCK | 7 |
|
$12.0000 / $17.4200 | Buy Now |
Part Details for 21350400416050
21350400416050 CAD Models
21350400416050 Part Data Attributes:
|
21350400416050
HARTING Technology Group
Buy Now
|
Compare Parts:
21350400416050
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |