There are no models available for this part yet.
Overview of 2136 by Kitronik Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21364BBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21369KBPZ-3A | Analog Devices | 400 MHZ Sh Memory ,S/PDIF/SDRA | |
ADSP-21369KSWZ-6A | Analog Devices | 400 MHz SHARC Processor w/ 2 M |