There are no models available for this part yet.
Overview of 2136800001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2136800001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2136800001-ND
|
DigiKey | SENTRALITY 11MM PRESS FIT SOCKET Min Qty: 1 Lead time: 26 Weeks Container: Tray |
416 In Stock |
|
$18.5859 / $25.1000 | Buy Now | |
DISTI #
2136800001
|
Avnet Americas | Speciality Terminal, 11mm, Top Entry, Press-fit, Sentrality 213680 Series, Busbar Socket (Alt: 2136800001) Min Qty: 720 Package Multiple: 240 Lead time: 26 Weeks, 0 Days | 0 |
|
$20.9539 / $23.1030 | Buy Now | |
DISTI #
213680-0001
|
TTI | Pin & Socket Connectors 11mm Top-entry Knurled Press-fit Socket Assembly RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 240 Container: Reel | Americas - 0 |
|
$16.2900 | Buy Now | |
DISTI #
2136800001
|
Avnet Abacus | Speciality Terminal, 11mm, Top Entry, Press-fit, Sentrality 213680 Series, Busbar Socket (Alt: 2136800001) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2136800001 by Molex
Part Data Attributes for 2136800001 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|