-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34P PLUG KIT,M-SERIES,CC,JS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5460
|
Newark | 34P Plug Kit, m-Series, cc, js Rohs Compliant: Yes |Amp Te Connectivity 213685-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 / $20.6800 | Buy Now |
DISTI #
3937-213685-1-ND
|
DigiKey | CONN 34POS BLACK IN-LINE Min Qty: 100 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
213685-1-ND
|
DigiKey | CONN 34POS BLACK IN-LINE Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5685 | Buy Now |
DISTI #
213685-1
|
Avnet Americas | Conn Housing RCP 34 POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 213685-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0252 | Buy Now |
DISTI #
571-213685-1
|
Mouser Electronics | Rack & Panel Connectors 34P PLUG KIT CC JS RoHS: Compliant | 85 |
|
$18.6100 / $26.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 44 Weeks Container: Bag | 0Bag |
|
$17.0200 | Buy Now |
DISTI #
AMP213685-1
|
Heilind Electronics | 34P PLUG KIT,M-SERIES,CC,JS | Americas - 0 in Stock |
|
$21.2629 / $21.5803 | Buy Now |
|
Onlinecomponents.com | 34P PLUG KIT,M-SERIES,CC,JS RoHS: Compliant |
67 In Stock |
|
$17.7200 / $27.6300 | Buy Now |
DISTI #
53727202
|
Verical | Conn Rectangular RCP 34 POS Crimp ST Panel Mount Bag Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 65 |
|
$23.7380 / $35.9190 | Buy Now |
DISTI #
AMP213685-1
|
Interstate Connecting Components | 34P PLUG KIT,M-SERIES,CC,JS | 0 |
|
$21.2629 / $21.5803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213685-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213685-1
TE Connectivity
34P PLUG KIT,M-SERIES,CC,JS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Rated Current (Power) (A): 20A | |
Body Breadth | 0.9 inch | |
Body Depth | 2.285 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |