There are no models available for this part yet.
Overview of 2137 by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
ADSP-21371KSWZ-2B | Analog Devices | 266 MHzSHARC32-bit/blankROM PB | |
ADSP-21375BSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB |
Price & Stock for 2137 by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AJ4461
|
Newark | 0985 S4742 502/45 M/ Green, Dark |Lumberg Automation 2137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.5100 / $486.9900 | Buy Now | |
DISTI #
2137LA-ND
|
DigiKey | 0985 S4742 502/45 M Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$373.5920 | Buy Now | |
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight RJ45-coded black RJ45 Field Attachable to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A, TPE green cable, 4-wires, 0.38 mm² RoHS: Compliant | 0 |
|
$359.2500 / $380.2400 | Buy Now |