-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1296
|
Newark | M23 Single Ended Overmolded Cable Assembly, 12Pin, Male Angled, Pur Black, 5.0M |Harting 21373400C70050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9800 / $118.6900 | Buy Now |
DISTI #
1195-21373400C70050-ND
|
DigiKey | M23 SINGLE ENDED OVERMOLDED CABL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3200 | Buy Now |
DISTI #
73278152
|
RS | M23 Single Ended Overmolded Cable Assembly, 12pin, male angled, PUR black, 5.0m | HARTING 21373400C70050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5000 / $76.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.7300 | Buy Now |
DISTI #
HRT21373400C70050
|
Heilind Electronics | M23 SINGLE ENDED OVERMOLDED CA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21373400C70050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21373400C70050
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |