-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1301
|
Newark | M23 Single Ended Overmolded Cable Assembly, 19Pin, Male Angled, Pur Black, 10.0M |Harting 21373400D74100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0000 / $223.0800 | Buy Now |
DISTI #
1195-21373400D74100-ND
|
DigiKey | M23 SINGLE ENDED OVERMOLDED CABL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.4600 | Buy Now |
DISTI #
73278157
|
RS | M23 Single Ended Overmolded Cable Assembly, 19pin, male angled, PUR black, 10.0 | HARTING 21373400D74100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5500 / $224.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.5100 | Buy Now |
DISTI #
HRT21373400D74100
|
Heilind Electronics | M23 SINGLE ENDED OVERMOLDED CA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21373400D74100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21373400D74100
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |