-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6394
|
Newark | Sensor Cord, R/A M23 Rcpt-Free End, 5M, Connector Type A:90° M23 Receptacle, Connector Type B:Free End, No. Of Positions:19 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Harting 21373600D74050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$80.1800 / $97.8300 | Buy Now |
DISTI #
1195-21373600D74050-ND
|
DigiKey | CBL CIRC 19POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$67.0956 / $83.2600 | Buy Now |
DISTI #
617-21373600D74050
|
Mouser Electronics | Sensor Cables / Actuator Cables M23 19pole angled female open 5m, PUR RoHS: Compliant | 5 |
|
$66.4200 / $83.2600 | Buy Now |
DISTI #
73278180
|
RS | M23SingleEndedOvermoldedCable,19pin, femaleangled, PURblack,5.0m | HARTING 21373600D74050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$97.2500 / $130.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.9800 | Buy Now |
DISTI #
HRT21373600D74050
|
Heilind Electronics | M23 SINGLE ENDED OVERMOLDED CA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21373600D74050
|
TTI | Sensor Cables / Actuator Cables M23 19pole angled female open 5m, PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$66.4200 / $87.2600 | Buy Now |
DISTI #
3781204
|
element14 Asia-Pacific | SENSOR CORD, R/A M23 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$94.4173 / $107.1970 | Buy Now |
DISTI #
3781204
|
Farnell | SENSOR CORD, R/A M23 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 5 Days Container: Each | 2 |
|
$74.5870 / $92.8447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21373600D74050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21373600D74050
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |