2137704-1
TE Connectivity
Description: HVP1100 1POS PLUG HSG ASSY SLD 90 DEG

Overview of 2137704-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2137704-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH0166
Newark Automotive Housing, Plug, 1Pos Rohs Compliant: Yes |Te Connectivity 2137704-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.1600
  • 10 $21.4000
  • 25 $20.8400
  • 50 $20.4600
  • 100 $18.0900
$18.0900 / $22.1600 Buy Now
DISTI # 17-2137704-1-ND
DigiKey CONN PLUG HSG ASSY 1POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1006
In Stock
  • 1 $19.2900
  • 10 $18.8880
  • 45 $18.3856
  • 90 $17.4813
  • 135 $15.7733
  • 270 $15.6729
  • 540 $13.6636
$13.6636 / $19.2900 Buy Now
DISTI # 2137704-1
Avnet Americas HVP1100 1POS PLUG HSG ASSY SLD 90 DEG - Bulk (Alt: 2137704-1) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 225 $14.1252
  • 315 $13.7273
  • 540 $13.3294
  • 1,125 $12.9315
  • 2,250 $12.5336
  • 11,250 $12.1357
  • 22,500 $11.7378
$11.7378 / $14.1252 Buy Now
DISTI # 571-2137704-1
Mouser Electronics Automotive Connectors HVP1100 1POS PLUG HSG ASSY SLD 90 DEG RoHS: Compliant 351
  • 1 $19.2900
  • 10 $18.7100
  • 25 $18.4100
  • 45 $17.9700
  • 90 $15.5400
  • 270 $15.1700
  • 540 $13.6600
$13.6600 / $19.2900 Buy Now
Future Electronics Automotive Housing, Plug, 1Pos Rohs Compliant: Yes RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 16 Weeks Container: Box 0
Box
  • 225 $12.4400
$12.4400 Buy Now
DISTI # AMP2137704-1
Heilind Electronics HVP1100 1POS PLUG HSG ASSY SLD Americas - 0 in Stock
  • 225 $14.8467
  • 540 $13.8969
$13.8969 / $14.8467 Buy Now
Onlinecomponents.com HVP1100 1POS PLUG HSG ASSY SLD 90 DEG RoHS: Compliant 0
  • 57 $25.5200
  • 113 $15.8500
  • 169 $12.5800
  • 225 $12.3300
$12.3300 / $25.5200 Buy Now
DISTI # 2137704-1
TTI Automotive Connectors HVP1100 1POS PLUG HSG ASSY SLD 90 DEG Min Qty: 225 Package Multiple: 1 Container: Bulk Americas - 0
  • 225 $12.9000
  • 540 $12.6400
  • 1,035 $12.4000
  • 2,250 $11.7000
$11.7000 / $12.9000 Buy Now
DISTI # AMP2137704-1
Interstate Connecting Components HVP1100 1POS PLUG HSG ASSY SLD 0
  • 225 $14.8467
  • 540 $13.8969
$13.8969 / $14.8467 Buy Now
DISTI # 2137704-1
Avnet Abacus HVP1100 1POS PLUG HSG ASSY SLD 90 DEG (Alt: 2137704-1) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2137704-1
Avnet Abacus HVP1100 1POS PLUG HSG ASSY SLD 90 DEG (Alt: 2137704-1) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408649902
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 225
  • 45 $13.9000
  • 90 $12.5000
  • 135 $12.4000
$12.4000 / $13.9000 Buy Now
Master Electronics HVP1100 1POS PLUG HSG ASSY SLD 90 DEG RoHS: Compliant 0
  • 57 $25.5200
  • 113 $15.8500
  • 169 $12.5800
  • 225 $12.3300
$12.3300 / $25.5200 Buy Now

CAD Models for 2137704-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2137704-1 by TE Connectivity

2137704-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
2.27 inch
Body Depth
1.96 inch
Body Length
3.95 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
750 V
Reference Standard
USCAR
Total Number of Contacts
1
Want to compare parts?
  1. 2137704-1
    TE Connectivity
    HVP1100 1POS PLUG HSG ASSY SLD 90 DEG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2137704-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2137704-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2137704-1 would you like to use for your alert(s)?
  • Please alert me when 2137704-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2137704-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2137704-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2137704-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2137704-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2137704-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: