-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVP1100 1POS HEADER 90 DEG ASSY SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2137740-1-ND
|
DigiKey | HV1100 1POS HEADER 90 DEG ASSY S Min Qty: 225 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3981 | Buy Now |
DISTI #
2137740-1
|
Avnet Americas | HVP1100 1POS HEADER 90 DEG ASSY SLD - Boxed Product (Development Kits) (Alt: 2137740-1) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 28 Weeks, 1 Days Container: Box | 1403 Factory Stock |
|
$46.1015 | Buy Now |
DISTI #
571-2137740-1
|
Mouser Electronics | Automotive Connectors HVP1100 1POS HEADER 90 DEG ASSY SLD RoHS: Compliant | 237 |
|
$49.5700 / $61.2200 | Buy Now |
DISTI #
AMP2137740-1
|
Heilind Electronics | HVP1100 1POS HEADER 90 DEG ASS | Americas - 0 in Stock |
|
$47.5273 | Buy Now |
|
Onlinecomponents.com | HVP1100 1POS HEADER 90 DEG ASSY SLD RoHS: Compliant | 0 |
|
$41.3200 / $114.8200 | Buy Now |
DISTI #
2137740-1
|
TTI | Automotive Connectors HVP1100 1POS HEADER 90 DEG ASSY SLD Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 172 In Stock |
|
$53.8600 / $61.2200 | Buy Now |
DISTI #
21377401-TEC
|
TME | 2137740-1 Min Qty: 1 | 180 |
|
$36.6911 / $43.1619 | Buy Now |
DISTI #
AMP2137740-1
|
Interstate Connecting Components | HVP1100 1POS HEADER 90 DEG ASS | 0 |
|
$47.5273 | Buy Now |
DISTI #
2137740-1
|
Avnet Abacus | (Alt: 2137740-1) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412388202
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 180 |
|
$46.3000 / $52.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2137740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2137740-1
TE Connectivity
HVP1100 1POS HEADER 90 DEG ASSY SLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.96 inch | |
Body Depth | 1.692 inch | |
Body Length | 2.71 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 750 V | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |