Part Details for 2138-1032-S-12 by RAF Electronic Hardware
Overview of 2138-1032-S-12 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP2138ACBZ-2.5-R7 | Analog Devices | 0.8A 3MHz Buck 2.5Vout | |
ADP2138ACBZ-1.8-R7 | Analog Devices | 0.8A 3MHz Buck 1.8Vout |
Price & Stock for 2138-1032-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2138-1032-S-12
|
DB Roberts | 0 |
|
RFQ |