-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M-SERIES RCPT HOUSING,34 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4420
|
Newark | Rack & Panel Connectors M-Ser Rec Hsg 34 Pos |Amp Te Connectivity 213801-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$4.9200 / $5.6000 | Buy Now |
DISTI #
12H6320
|
Newark | M-Series Rcpt Housing,34 Pos Rohs Compliant: Yes |Amp Te Connectivity 213801-1 Min Qty: 515 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.2900 | Buy Now |
DISTI #
213801-1-ND
|
DigiKey | CONN 34POS BLACK PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
87 In Stock |
|
$1.0963 / $1.8200 | Buy Now |
DISTI #
213801-1
|
Avnet Americas | Conn Housing RCP 34 POS 3.81mm ST Loose Piece - Bulk (Alt: 213801-1) RoHS: Compliant Min Qty: 515 Package Multiple: 515 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4846 / $2.9900 | Buy Now |
DISTI #
571-213801-1
|
Mouser Electronics | Rack & Panel Connectors M-SER REC HSG 34 POS RoHS: Compliant | 28 |
|
$2.9100 / $4.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 515 Package Multiple: 515 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.5000 | Buy Now |
DISTI #
AMP213801-1
|
Heilind Electronics | M-SERIES RCPT HOUSING,34 POS | Americas - 0 in Stock |
|
$3.0965 / $3.1427 | Buy Now |
|
Onlinecomponents.com | M-SERIES RCPT HOUSING,34 POS RoHS: Compliant |
141 Partner Stock |
|
$3.0600 / $6.5300 | Buy Now |
DISTI #
16389205
|
Verical | Conn Rectangular SKT 34 POS 3.81mm Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 141 |
|
$4.4300 / $5.2600 | Buy Now |
|
Quest Components | 21 |
|
$3.7756 / $5.6634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213801-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213801-1
TE Connectivity
M-SERIES RCPT HOUSING,34 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.75 inch | |
Body Depth | 1.999 inch | |
Body Length | 0.926 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S34P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 24A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .19-.21 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 24 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |