-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138150105
|
Avnet Americas | Mega-Fit Connector Housing 5 Position 1 Row 5.7mm Straight Flange Mount Bag - Bulk (Alt: 2138150105) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 1800 Factory Stock |
|
$0.5577 / $0.7804 | Buy Now |
DISTI #
538-213815-0105
|
Mouser Electronics | Headers & Wire Housings MEGAFIT SR FREE HANG PLUG HSG 1X5CKT RoHS: Compliant | 367 |
|
$0.6020 / $1.3000 | Buy Now |
DISTI #
72126050
|
RS | Connector, Mega-Fit Sr Free Hang Plug Hsg 1X5Ckt | Molex Incorporated 213815-0105 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.8500 | RFQ |
DISTI #
MOL213815-0105
|
Heilind Electronics | FREE HANG PLUG HSG 1X5CKT MEGA-FIT SR | Americas - 445 in Stock |
|
$0.5269 / $0.6796 | Buy Now |
|
Onlinecomponents.com | Mega-Fit Single Row Panel Mount Plug Housing 1X5 Circuit RoHS: Compliant |
5334 Partner Stock |
|
$0.4440 / $0.6300 | Buy Now |
DISTI #
213815-0105
|
TTI | Headers & Wire Housings MEGAFIT SR FREE HANG PLUG HSG 1X5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 600 In Stock |
|
$0.5550 / $0.7130 | Buy Now |
DISTI #
2138150105
|
Avnet Americas | Mega-Fit Connector Housing 5 Position 1 Row 5.7mm Straight Flange Mount Bag - Bulk (Alt: 2138150105) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 1800 Factory Stock |
|
$0.5577 / $0.7804 | Buy Now |
DISTI #
MOL213815-0105
|
Interstate Connecting Components | FREE HANG PLUG HSG 1X5CKT MEGA-FIT SR | 148 |
|
$0.5269 / $0.6796 | Buy Now |
DISTI #
3584074
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 5POS, 5.7MM RoHS: Compliant Min Qty: 1 Container: Each | 496 |
|
$0.6339 | Buy Now |
DISTI #
3584074
|
Farnell | CONNECTOR HOUSING, PLUG, 5POS, 5.7MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 496 |
|
$0.5147 / $0.8449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213815-0105
Molex
Buy Now
|
Compare Parts:
213815-0105
Molex
|
Samacsys Manufacturer | Molex |