Part Details for 213825-1 by TE Connectivity
Overview of 213825-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213825-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
213825-1-ND
|
DigiKey | CONN RCPT FMALE 14P TIN-LEAD SLD Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
213825-1
|
Avnet Americas | Conn CPC SKT 14 POS Solder ST Thru-Hole 14 Terminal 1 Port - Trays (Alt: 213825-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
213825-1
|
Avnet Americas | Conn CPC SKT 14 POS Solder ST Thru-Hole 14 Terminal 1 Port - Trays (Alt: 213825-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
213825-1
|
Avnet Americas | Conn CPC SKT 14 POS Solder ST Thru-Hole 14 Terminal 1 Port - Trays (Alt: 213825-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
SMC-213825-1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6 |
|
RFQ |
Part Details for 213825-1
213825-1 CAD Models
213825-1 Part Data Attributes
|
213825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213825-1
TE Connectivity
CPC POSTED RECEPTACLE ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |