-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 17-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8907
|
Newark | Cpc Recpt Assembly Size 17-16 |Amp Te Connectivity 213855-3 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 / $21.1100 | Buy Now |
DISTI #
A123134-ND
|
DigiKey | CONN RCPT MALE 16POS GOLD SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
90 In Stock |
|
$19.8242 / $28.1700 | Buy Now |
DISTI #
213855-3
|
Avnet Americas | Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 213855-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 13 Weeks, 0 Days Container: Bulk | 288 Factory Stock |
|
$17.4143 / $20.9562 | Buy Now |
DISTI #
571-213855-3
|
Mouser Electronics | Standard Circular Connector CPC RECPT ASSEMBLY SIZE 17-16 RoHS: Compliant | 112 |
|
$19.7900 / $26.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$17.3700 | Buy Now |
DISTI #
AMP213855-3
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 17-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 17-16 RoHS: Compliant |
144 In Stock 288 Factory Stock |
|
$18.9200 / $27.5200 | Buy Now |
DISTI #
213855-3
|
TTI | Standard Circular Connector CPC RECPT ASSEMBLY SIZE 17-16 Min Qty: 144 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$17.7500 / $18.8300 | Buy Now |
DISTI #
AMP213855-3
|
Interstate Connecting Components | CPC RECPT ASSEMBLY SIZE 17-16 | 0 |
|
Buy Now | |
|
Powell Electronics | CPC RECPT ASSEMBLY SIZE 17-16 Min Qty: 144 | 190 |
|
$3,268.8000 / $90,800.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213855-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213855-3
TE Connectivity
CPC RECPT ASSEMBLY SIZE 17-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |