Part Details for 213862-1637 by Molex
Overview of 213862-1637 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213862-1637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2542
|
Newark | Ntc Ring Thermistor, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:213862 Series, Thermistor Mounting:Free Hanging, Beta Value (K):3802K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Molex 213862-1637 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
2138621637
|
Avnet Americas | NTC Ring Cable - 3802 M3 300mm 10K 1% - Bulk (Alt: 2138621637) Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0415 / $3.8687 | Buy Now |
DISTI #
538-213862-1637
|
Mouser Electronics | NTC Thermistors NTC Ring Cable 3802 M3 300mm 10K 1% RoHS: Compliant | 39 |
|
$3.0800 / $6.7300 | Buy Now |
DISTI #
73224268
|
RS | NTC Ring Temp Sensor-to-Micro-Lock Plus, 300mm Length, 3800 Beta Value, 10kohm | Molex Incorporated 213862-1637 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $5.6700 | RFQ |
DISTI #
MOL213862-1637
|
Heilind Electronics | NTC RING CABLE - 3800 M3.5 300 | Americas - 0 in Stock |
|
$2.7463 / $3.0150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$3.4300 / $4.1700 | Buy Now |
DISTI #
65735659
|
Verical | NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assembly Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$3.0300 | Buy Now |
DISTI #
2138621637
|
Avnet Americas | NTC Ring Cable - 3802 M3 300mm 10K 1% - Bulk (Alt: 2138621637) Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0415 / $3.8687 | Buy Now |
DISTI #
3388526
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5989 / $7.5746 | Buy Now |
DISTI #
3388526
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7050 / $7.3849 | Buy Now |