-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-19 RCPT HSG,STD SEX,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113104-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
163 In Stock |
|
$9.6868 / $13.7800 | Buy Now |
DISTI #
213870-1
|
Avnet Americas | Conn CPC PIN 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 213870-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3832 / $10.0882 | Buy Now |
DISTI #
29C6861
|
Avnet Americas | Conn CPC PIN 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: 29C6861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 134 Partner Stock |
|
$12.1900 / $15.7800 | Buy Now |
DISTI #
571-213870-1
|
Mouser Electronics | Standard Circular Connector 23-19 RCPT HSG STD RoHS: Compliant | 101 |
|
$7.8200 / $12.8500 | Buy Now |
DISTI #
71980173
|
RS | Receptacle Hsg, 23-19, Std Sex, Circular Plastic Connector | TE Connectivity 213870-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$9.8900 / $12.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$8.3600 | Buy Now |
DISTI #
AMP213870-1
|
Heilind Electronics | 23-19 RCPT HSGSTD SEXCPC | Americas - 0 in Stock |
|
$8.4097 / $10.6036 | Buy Now |
|
Onlinecomponents.com | 23-19 RCPT HSG,STD SEX,CPC RoHS: Compliant |
351 On Order |
|
$8.0700 / $11.4100 | Buy Now |
|
Quest Components | 80 |
|
$8.4508 / $13.7040 | Buy Now | |
DISTI #
213870-1
|
TTI | Standard Circular Connector 23-19 RCPT HSG STD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$5.7100 / $10.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213870-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213870-1
TE Connectivity
23-19 RCPT HSG,STD SEX,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 213853-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 213870-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213870-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211771-2 | 23-19 CPC RCPT, W/INSERTS | TE Connectivity | 213870-1 vs 211771-2 |