Part Details for 213A10-240B by Cornell Dubilier Electronics Inc
Overview of 213A10-240B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC240BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC16240BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC240BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for 213A10-240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-213A10-240B-ND
|
DigiKey | Electromechanical Relay 240VAC 8 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$41.5800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 8.33KOhm 10A 3PDT (36x36x47.5)mm Socket Power Relay |
10 Partner Stock |
|
$48.8800 / $135.7000 | Buy Now |
DISTI #
65676631
|
Verical | 213A10-240B Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$37.4300 / $38.9900 | Buy Now |
DISTI #
C1S154100057333
|
Chip1Stop | Unclassified RoHS: Not Compliant pbFree: No | 10 |
|
$47.3000 / $49.4000 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 8.33KOhm 10A 3PDT (36x36x47.5)mm Socket Power Relay |
10 Partner Stock |
|
$48.8800 / $135.7000 | Buy Now |