Part Details for 214-44-306-01-670799 by Mill-Max Mfg Corp
Overview of 214-44-306-01-670799 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214-44-306-01-670799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-214-44-306-01-670799TR-ND
|
DigiKey | STANDRD SOLDER TAIL DIP SOCKET Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0136 | Buy Now |
DISTI #
575-2144430601670799
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.8800 / $2.9000 | Order Now |
|
Future Electronics | Board to Board Mezzanine Connectors STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.3200 | Buy Now |
DISTI #
MMX214-44-306-01-670799
|
Heilind Electronics | Americas - 2812 in Stock |
|
$1.1852 / $3.1558 | Buy Now | |
DISTI #
MMX214-44-306-01-670799
|
Interstate Connecting Components | 937 |
|
$1.1852 / $3.1558 | Buy Now | |
DISTI #
000000000006072037
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.2300 / $27.3100 | Buy Now |
Part Details for 214-44-306-01-670799
214-44-306-01-670799 CAD Models
214-44-306-01-670799 Part Data Attributes
|
214-44-306-01-670799
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-44-306-01-670799
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |
Alternate Parts for 214-44-306-01-670799
This table gives cross-reference parts and alternative options found for 214-44-306-01-670799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214-44-306-01-670799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
214-99-306-01-670799 | IC Socket, DIP6, 6 Contact(s), | Mill-Max Mfg Corp | 214-44-306-01-670799 vs 214-99-306-01-670799 |