Part Details for 214-44-308-01-670799 by Mill-Max Mfg Corp
Overview of 214-44-308-01-670799 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 214-44-308-01-670799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-214-44-308-01-670799TR-ND
|
DigiKey | STANDRD SOLDER TAIL DIP SOCKET Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.6806 / $1.8746 | Buy Now |
DISTI #
575-2144430801670799
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.6900 / $3.2200 | Order Now |
|
Future Electronics | DIP DUAL IN LINE SOCKET, SUR MOUNT, 8 POS RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
000000000002285266
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.2900 / $27.6000 | Buy Now |
DISTI #
C1S511600299582
|
Chip1Stop | Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD T/R RoHS: Compliant | 7000 |
|
$17.0000 | Buy Now |
DISTI #
C1S511600376979
|
Chip1Stop | Connector Socket RoHS: Compliant | 662 |
|
$18.0000 | Buy Now |
Part Details for 214-44-308-01-670799
214-44-308-01-670799 CAD Models
214-44-308-01-670799 Part Data Attributes
|
214-44-308-01-670799
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-44-308-01-670799
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |