Part Details for 214-44-314-01-670799 by Mill-Max Mfg Corp
Overview of 214-44-314-01-670799 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214-44-314-01-670799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-214-44-314-01-670799TR-ND
|
DigiKey | STANDRD SOLDER TAIL DIP SOCKET Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5803 | Buy Now |
DISTI #
575-2144431401670790
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$2.0800 / $2.2300 | Order Now |
|
Future Electronics | IC Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
DISTI #
000000000006072038
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.7000 / $28.4500 | Buy Now |
DISTI #
C1S511600388062
|
Chip1Stop | Connector Socket RoHS: Compliant | 750 |
|
$1.1600 / $1.7000 | Buy Now |
Part Details for 214-44-314-01-670799
214-44-314-01-670799 CAD Models
214-44-314-01-670799 Part Data Attributes
|
214-44-314-01-670799
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-44-314-01-670799
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |