There are no models available for this part yet.
Overview of 214-44-316-01-670799 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 214-44-316-01-670799 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-214-44-316-01-670799TR-ND
|
DigiKey | STANDRD SOLDER TAIL DIP SOCKET Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7416 | Buy Now | |
DISTI #
575-2144431601670799
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.4800 / $6.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.8800 | Buy Now | ||
DISTI #
MMX214-44-316-01-670799
|
Heilind Electronics | Americas - 8437 in Stock |
|
$2.6590 / $3.9180 | Buy Now | ||
DISTI #
MMX214-44-316-01-670799
|
Interstate Connecting Components | 2812 |
|
$2.6590 / $3.9180 | Buy Now | ||
DISTI #
000000000003021969
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.8400 / $28.7300 | Buy Now |
CAD Models for 214-44-316-01-670799 by Mill-Max Mfg Corp
Part Data Attributes for 214-44-316-01-670799 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
16
|
Alternate Parts for 214-44-316-01-670799
This table gives cross-reference parts and alternative options found for 214-44-316-01-670799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214-44-316-01-670799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMO-16-S6T | IC Socket, DIP16, 16 Contact(s), | ABB Installation Products Inc | 214-44-316-01-670799 vs SMO-16-S6T |
2-640358-3 | DIP16, IC SOCKET | TE's AMP | 214-44-316-01-670799 vs 2-640358-3 |
214-99-316-01-670800 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | 214-44-316-01-670799 vs 214-99-316-01-670800 |
SMO-16-S6TT1 | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | 214-44-316-01-670799 vs SMO-16-S6TT1 |
115-93-316-41-003000 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | 214-44-316-01-670799 vs 115-93-316-41-003000 |
C8416-02TL | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 214-44-316-01-670799 vs C8416-02TL |
115-43-316-41-003000 | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 214-44-316-01-670799 vs 115-43-316-41-003000 |
DILB16P-223TLF | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, LEAD FREE | Amphenol FCi | 214-44-316-01-670799 vs DILB16P-223TLF |
4816-3000-CP | DIP16, IC SOCKET, ROHS COMPLIANT | 3M Electronics | 214-44-316-01-670799 vs 4816-3000-CP |
SMO-16-S6T | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | 214-44-316-01-670799 vs SMO-16-S6T |
Related Parts for 214-44-316-01-670799
-
214-44-308-01-670799Sockets and Chip Carriers
-
TSM-103-01-L-SH-A-P-TRHeaders and Edge Type Connectors
-
0279-0-15-01-47-27-10-0Terminals and Terminal Blocks
-
T491A104K035ATFixed Capacitors
-
RC0603FR-076K04LFixed Resistors
-
STTH1R06ARectifier Diodes
-
ALZ12F24Power/Signal Relays
-
NML0515SCPower Supply Modules
-
SNT-100-BK-T-HOther Interconnects