-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0595
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 214-44-320-01-670800 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $18.0300 | Buy Now |
DISTI #
ED90240-ND
|
DigiKey | CONN IC DIP SOCKET 20POS TIN Min Qty: 1 Lead time: 3 Weeks Container: Tube |
634 In Stock |
|
$1.3730 / $2.6500 | Buy Now |
DISTI #
575-4432001
|
Mouser Electronics | IC & Component Sockets 20 PIN Sn/Sn SMT CLOSED FRAME RoHS: Compliant | 465 |
|
$1.3400 / $2.6500 | Buy Now |
|
Future Electronics | 214 Series 2 Row 2.54 mm Solder Pad Surface Mount DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.7300 | Buy Now |
DISTI #
000000000002122503
|
Sager | IC & Component Sockets 20 PIN Sn/Sn SMT CLOSED FRAME Min Qty: 50 | 0 |
|
$1.4500 / $14.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214-44-320-01-670800
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-44-320-01-670800
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |