Part Details for 214-44-628-01-670800 by Mill-Max Mfg Corp
Overview of 214-44-628-01-670800 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for 214-44-628-01-670800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0597
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 214-44-628-01-670800 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $19.2100 | Buy Now |
DISTI #
ED90242-ND
|
DigiKey | CONN IC DIP SOCKET 28POS TIN Min Qty: 1 Lead time: 3 Weeks Container: Tube |
112 In Stock |
|
$1.7657 / $3.2700 | Buy Now |
DISTI #
575-4462801
|
Mouser Electronics | IC & Component Sockets 28 PIN Sn/Sn SMT CLOSED FRAME RoHS: Compliant | 74 |
|
$1.7600 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$9.3000 | Buy Now |
DISTI #
000000000002122505
|
Sager | IC & Component Sockets 28 PIN Sn/Sn SMT CLOSED FRAME Min Qty: 50 | 0 |
|
$1.9300 / $15.2300 | Buy Now |
Part Details for 214-44-628-01-670800
214-44-628-01-670800 CAD Models
214-44-628-01-670800 Part Data Attributes:
|
214-44-628-01-670800
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-44-628-01-670800
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |