Part Details for 214-501SF by Southwest Microwave Inc
Overview of 214-501SF by Southwest Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 214-501SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMA CONNECTOR, FEMALE, PANEL MOUNT, JACK | 12 |
|
$10.9650 / $14.6200 | Buy Now |
Part Details for 214-501SF
214-501SF CAD Models
214-501SF Part Data Attributes:
|
214-501SF
Southwest Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
214-501SF
Southwest Microwave Inc
RF SMA Connector, Female, Panel Mount, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTHWEST MICROWAVE INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |