Part Details for 214-99-316-01-670799 by Mill-Max Mfg Corp
Overview of 214-99-316-01-670799 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 214-99-316-01-670799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-214-99-316-01-670799TR-ND
|
DigiKey | STANDRD SOLDER TAIL DIP SOCKET Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7416 | Buy Now |
DISTI #
575-2149931601670790
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Not Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
000000000003021970
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.8400 / $28.7300 | Buy Now |
Part Details for 214-99-316-01-670799
214-99-316-01-670799 CAD Models
214-99-316-01-670799 Part Data Attributes
|
214-99-316-01-670799
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-99-316-01-670799
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |
Alternate Parts for 214-99-316-01-670799
This table gives cross-reference parts and alternative options found for 214-99-316-01-670799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214-99-316-01-670799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMO-16-S6T | IC Socket, DIP16, 16 Contact(s), | ABB Installation Products Inc | 214-99-316-01-670799 vs SMO-16-S6T |
4816-3000-CP | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | 3M Interconnect | 214-99-316-01-670799 vs 4816-3000-CP |
SMO-16-S6G | IC Socket, DIP16, 16 Contact(s), | ABB Installation Products Inc | 214-99-316-01-670799 vs SMO-16-S6G |
4816-3000-CP | DIP16, IC SOCKET, ROHS COMPLIANT | 3M Electronics | 214-99-316-01-670799 vs 4816-3000-CP |
ICS-316-T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder, | Adam Technologies Inc | 214-99-316-01-670799 vs ICS-316-T |
SMO-16-S6GT1 | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | 214-99-316-01-670799 vs SMO-16-S6GT1 |
SMO-16-S6T | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | 214-99-316-01-670799 vs SMO-16-S6T |
214-44-316-01-670800 | IC Socket, DIP16, 16 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 214-99-316-01-670799 vs 214-44-316-01-670800 |
ICS316T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Adam Technologies Inc | 214-99-316-01-670799 vs ICS316T |
3-1437539-4 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.295 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 214-99-316-01-670799 vs 3-1437539-4 |