Part Details for 2140-832-AL-6 by RAF Electronic Hardware
Overview of 2140-832-AL-6 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ3328R7 | Analog Devices | 0.6A Buck 3.3Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ1218R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 1.8 |
Price & Stock for 2140-832-AL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4 |
|
Buy Now |