There are no models available for this part yet.
Overview of 2140.45 by AEMC Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ3328R7 | Analog Devices | 0.6A Buck 3.3Vo + 0.3A LDO 2.8 | |
ADP2140ACPZ1218R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 1.8 |
Price & Stock for 2140.45 by AEMC Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R8743
|
Newark | Replacement Set Of 12, Color-Coded Input Id Markers For Model 8333, 8335, 8336, 8345, 8435, 8436, & Pel Series |Aemc Instruments 2140.45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$36.0000 | Buy Now | |
DISTI #
44052.1
|
TestEquity LLC | AEMC Instruments 2140.45 Input ID Markers, 12 x Color-Coded, For 8333/35/36, 8435/36, PEL Series | 0 |
|
$36.0000 | Buy Now |