Part Details for 214092-2050 by Molex
Overview of 214092-2050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
CST2-050L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 214092-2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6445
|
Newark | Oneblade 1.0Wb Rec Hsg Blk 5P |Molex 214092-2050 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
2140922050
|
Avnet Americas | Connector Wire to Board Housing Receptacle 5 Position 1mm Crimp Straight Cable Mount Bag (Alt: 2140922050) Min Qty: 36000 Package Multiple: 36000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1267 | Buy Now |
DISTI #
538-214092-2050
|
Mouser Electronics | Headers & Wire Housings OneBlade 1.0WB Rec HSG BLK 5P RoHS: Compliant | 0 |
|
$0.1400 / $0.4000 | Order Now |
DISTI #
73245671
|
RS | OneBlade Receptacle Housing, 1mm Pitch, Single Row, Friction Lock, 5 Circuits | Molex Incorporated 214092-2050 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 / $0.1580 | RFQ |
DISTI #
MOL214092-2050
|
Heilind Electronics | ONEBLADE 1.0WB REC HSG BLK 5P | Americas - 0 in Stock |
|
$0.1546 / $0.1569 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1260 / $0.1410 | Buy Now |