-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS, MIXED,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141259-1-ND
|
DigiKey | CONN RCPT HSG 2POS 9.40MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
422 In Stock |
|
$3.6448 / $6.0200 | Buy Now |
DISTI #
2141259-1
|
Avnet Americas | Conn Housing Receptacle 2 POS 850V Polyamide Black Box - Bulk (Alt: 2141259-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2259 / $3.8821 | Buy Now |
DISTI #
571-2141259-1
|
Mouser Electronics | Automotive Connectors 2POS, MIXED REC HSG,ASSY RoHS: Compliant | 2154 |
|
$3.6100 / $6.0200 | Buy Now |
|
Future Electronics | 2POSMIXEDREC HSGASSY RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$3.4000 | Buy Now |
DISTI #
AMP2141259-1
|
Heilind Electronics | 2POS, MIXED,REC HSG,ASSY | Americas - 0 in Stock |
|
$3.8193 / $4.0804 | Buy Now |
|
Onlinecomponents.com | 2POS, MIXED,REC HSG,ASSY |
153 Partner Stock |
|
$3.5400 / $5.9600 | Buy Now |
DISTI #
2141259-1
|
TTI | Automotive Connectors 2POS, MIXED REC HSG,ASSY Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3400 / $3.6400 | Buy Now |
DISTI #
2141259-1
|
Avnet Americas | Conn Housing Receptacle 2 POS 850V Polyamide Black Box - Bulk (Alt: 2141259-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2259 / $3.8821 | Buy Now |
DISTI #
2141259-1
|
Avnet Americas | Conn Housing Receptacle 2 POS 850V Polyamide Black Box - Bulk (Alt: 2141259-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2259 / $3.8821 | Buy Now |
DISTI #
2141259-1
|
Avnet Asia | Conn Housing Receptacle 2 POS 850V Polyamide Black Box (Alt: 2141259-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 6 Days | 0 |
|
$5.2882 / $5.9585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141259-1
TE Connectivity
2POS, MIXED,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.837 inch | |
Body Length | 1.59 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Terminal Pitch | 9.4 mm |