-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4POS,NANOMQS,REC HSG,SLD,COD C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141466-3-ND
|
DigiKey | 4POS,NANOMQS,REC HSG,SLD,COD C Min Qty: 3000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0651 | Buy Now |
DISTI #
2141466-3
|
Avnet Americas | Conn Housing Sealed RCP 4 POS 1.8mm ST Cable Mount Loose - Bulk (Alt: 2141466-3) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.0461 / $1.1811 | Buy Now |
|
Future Electronics | 4POSNANOMQSREC HSGSLDCOD C RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 3000 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP2141466-3
|
Heilind Electronics | 4POS,NANOMQS,REC HSG,SLD,COD C | Americas - 0 in Stock |
|
$1.2407 / $1.2592 | Buy Now |
DISTI #
AMP2141466-3
|
Interstate Connecting Components | 4POS,NANOMQS,REC HSG,SLD,COD C | 0 |
|
$1.2407 / $1.2592 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
2141466-3
|
Avnet Abacus | Conn Housing Sealed RCP 4 POS 1.8mm ST Cable Mount Loose (Alt: 2141466-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4POS,NANOMQS,REC HSG,SLD,COD C RoHS: Compliant | 0 |
|
$1.0500 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141466-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141466-3
TE Connectivity
4POS,NANOMQS,REC HSG,SLD,COD C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.322 inch | |
Body Depth | 0.868 inch | |
Body Length | 0.44 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm |