-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5POS,AMP MCP6.3/4.8K,REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141615-1-ND
|
DigiKey | 5POS AMP MCP6.3/4.8K REC HSG Min Qty: 500 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4218 | Buy Now |
DISTI #
2141615-1
|
Avnet Americas | Connector Housing Receptacle 5Position Straight Cable Mount Black - Bulk (Alt: 2141615-1) Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2373 | Buy Now |
DISTI #
571-2141615-1
|
Mouser Electronics | Automotive Connectors 5POS,AMP MCP 6.3/4.8K,REC HSG | 0 |
|
$6.4600 | Order Now |
DISTI #
AMP2141615-1
|
Heilind Electronics | 5POS,AMP MCP6.3/4.8K,REC HSG | Americas - 0 in Stock |
|
$6.5798 / $7.0295 | Buy Now |
|
Onlinecomponents.com | 5POS,AMP MCP6.3/4.8K,REC HSG RoHS: Compliant | 0 |
|
$5.8500 / $12.2500 | Buy Now |
DISTI #
AMP2141615-1
|
Interstate Connecting Components | 5POS,AMP MCP6.3/4.8K,REC HSG | 0 |
|
$6.5798 / $7.0295 | Buy Now |
DISTI #
2141615-1
|
Avnet Abacus | Connector Housing Receptacle 5Position Straight Cable Mount Black (Alt: 2141615-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2141615-1
|
Avnet Abacus | Connector Housing Receptacle 5Position Straight Cable Mount Black (Alt: 2141615-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5POS,AMP MCP6.3/4.8K,REC HSG RoHS: Compliant | 0 |
|
$5.8500 / $12.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141615-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141615-1
TE Connectivity
5POS,AMP MCP6.3/4.8K,REC HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.65 inch | |
Body Depth | 0.952 inch | |
Body Length | 1.51 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED |