-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,MCON-1.2,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141630-1-ND
|
DigiKey | 5POS,HVA630,REC HSG ASSY,180DEG, Min Qty: 1 Lead time: 18 Weeks Container: Box |
1783 In Stock |
|
$5.6180 / $9.4300 | Buy Now |
DISTI #
2141630-1
|
Avnet Americas | Conn Housing Sealed Power Housing PL 5 POS 6.3mm ST Cable Mount Box - Bulk (Alt: 2141630-1) Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$5.0346 / $5.6842 | Buy Now |
DISTI #
571-2141630-1
|
Mouser Electronics | Automotive Connectors 5POS HVA630 REC HSG 180DEG,HVIL RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
|
Future Electronics | 5POSHVA630REC HSG ASSY180DEGHVIL RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Box | 0Box |
|
$5.4300 / $5.4800 | Buy Now |
DISTI #
AMP2141630-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.9709 | Buy Now | |
|
Onlinecomponents.com | 5POS,HVA630,REC HSG ASSY,180DEG,HVIL RoHS: Compliant | 0 |
|
$5.2000 / $14.6200 | Buy Now |
DISTI #
AMP2141630-1
|
Interstate Connecting Components | 0 |
|
$5.9709 | Buy Now | |
DISTI #
2141630-1
|
Avnet Abacus | Conn Housing Sealed Power Housing PL 5 POS 6.3mm ST Cable Mount Box (Alt: 2141630-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2141630-1
|
Avnet Abacus | Conn Housing Sealed Power Housing PL 5 POS 6.3mm ST Cable Mount Box (Alt: 2141630-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5POS,HVA630,REC HSG ASSY,180DEG,HVIL RoHS: Compliant | 0 |
|
$5.2000 / $14.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141630-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141630-1
TE Connectivity
2POS,MCON-1.2,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.51 inch | |
Body Depth | 0.933 inch | |
Body Length | 1.71 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Terminal Pitch | 6.3 mm |