-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2141999-1-ND
|
DigiKey | 10POS,0.64 GENER. Y,REC HSG,ASSY Min Qty: 2400 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9415 | Buy Now |
DISTI #
2141999-1
|
Avnet Americas | 10POS,0.64 GENER. Y,REC HSG,ASSY (Alt: 2141999-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.7972 / $0.9000 | Buy Now |
DISTI #
571-2141999-1
|
Mouser Electronics | Automotive Connectors 10POS, 0.64 GENER. Y, REC HSG, ASSY RoHS: Compliant | 2315 |
|
$1.0700 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$0.7750 | Buy Now |
DISTI #
AMP2141999-1
|
Heilind Electronics | 10POS,0.64 GENER. Y,REC HSG,ASSY | Americas - 0 in Stock |
|
$0.9454 / $0.9595 | Buy Now |
|
Onlinecomponents.com | 10POS,0.64 GENER. Y,REC HSG,ASSY RoHS: Compliant | 0 |
|
$0.7980 / $1.6710 | Buy Now |
DISTI #
2141999-1
|
TTI | Automotive Connectors 10POS, 0.64 GENER. Y, REC HSG, ASSY Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4300 In Stock |
|
$1.0700 / $1.2300 | Buy Now |
DISTI #
2141999-1
|
Avnet Americas | 10POS,0.64 GENER. Y,REC HSG,ASSY (Alt: 2141999-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.7972 / $0.9000 | Buy Now |
DISTI #
AMP2141999-1
|
Interstate Connecting Components | 10POS,0.64 GENER. Y,REC HSG,ASSY | 0 |
|
$0.9454 / $0.9595 | Buy Now |
|
CHIPMALL.COM LIMITED | - Connector Accessories ROHS | 480 |
|
$0.4239 / $0.7675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141999-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141999-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.972 inch | |
Body Depth | 0.705 inch | |
Body Length | 0.63 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |