Part Details for 2142-4 by Pomona Electronics
Overview of 2142-4 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2142-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F743
|
Newark | Banana Jack, 5A, Turret, Yellow, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 2142-4 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 0 |
|
$21.7500 / $26.9600 | Buy Now |
DISTI #
501-1695-ND
|
DigiKey | CONN BANANA JACK MINI TURRET YLW Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-2142-4
|
Mouser Electronics | Test Plugs & Test Jacks MINI B-JACK (YELLOW) RoHS: Compliant | 828 |
|
$2.7100 | Buy Now |
|
Onlinecomponents.com | Conn Banana F 1 POS ST Cable Mount 1 Port |
48 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 14 |
|
$2.7716 / $5.5431 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 64 |
|
$1.8788 / $3.4160 | Buy Now |
DISTI #
POM-2142-4
|
TME | Socket, 2,6mm banana, 5A, 1.5kV, yellow, on panel, insulated, 2142 Min Qty: 1 | 0 |
|
$25.6400 / $27.3500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | Conn Banana F 1 POS ST Cable Mount 1 Port |
48 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
35477.1
|
TestEquity LLC | Pomona 2142-4 Miniature Banana Jack, Insulated, 5 A, Gold Plated, Brass, Yellow, 2142 Series | 0 |
|
$28.9900 | Buy Now |
Part Details for 2142-4
2142-4 CAD Models
2142-4 Part Data Attributes
|
2142-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2142-4
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | FEMALE, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |