Part Details for 2142-9 by Pomona Electronics
Overview of 2142-9 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2142-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1549
|
Newark | Banana Jack, 5A, Turret, White, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:White, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 2142-9 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 3 |
|
$21.7500 / $26.9600 | Buy Now |
DISTI #
501-1961-ND
|
DigiKey | CONN BANANA JACK MINI TURRET WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1933 In Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-2142-9
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK WHITE MINI RoHS: Compliant | 2945 |
|
$2.6200 | Buy Now |
DISTI #
V99:2348_06887565
|
Arrow Electronics | Conn Banana Jack F 1 POS ST Cable Mount 1 Port White Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1742 | Americas - 6 |
|
$5.0320 | Buy Now |
|
Onlinecomponents.com | Conn Banana F 1 POS ST Cable Mount 1 Port |
160 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
71234886
|
Verical | Conn Banana Jack F 1 POS ST Cable Mount 1 Port White Min Qty: 18 Package Multiple: 1 Date Code: 2333 | Americas - 151 |
|
$3.3501 / $3.8411 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 10 |
|
$2.7716 / $5.5431 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 23 |
|
$14.3390 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 32 |
|
$3.6954 / $5.5431 | Buy Now |
DISTI #
POM-2142-9
|
TME | Socket, 2,6mm banana, 5A, 1.5kV, white, on panel, insulated, 2142 Min Qty: 1 | 0 |
|
$25.7100 / $27.4200 | RFQ |
Part Details for 2142-9
2142-9 CAD Models
2142-9 Part Data Attributes
|
2142-9
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2142-9
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | FEMALE, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |