Part Details for 2142A3-1X45-HSA-D2-L1 by Leamax Enterprise Co Ltd
Overview of 2142A3-1X45-HSA-D2-L1 by Leamax Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8045ARDZ | Analog Devices | Low Noise/Distortion VF HSA | |
AD8045ACPZ-REEL7 | Analog Devices | Low Noise/Distortion VF HSA | |
AD8045ACPZ-R2 | Analog Devices | Low Noise/Distortion VF HSA |
Part Details for 2142A3-1X45-HSA-D2-L1
2142A3-1X45-HSA-D2-L1 CAD Models
2142A3-1X45-HSA-D2-L1 Part Data Attributes
|
2142A3-1X45-HSA-D2-L1
Leamax Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2142A3-1X45-HSA-D2-L1
Leamax Enterprise Co Ltd
Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEAMAX ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TYPE A, PIN LENGTH=2.8MM | |
Body Breadth | 0.098 inch | |
Body Depth | 0.067 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 |
Alternate Parts for 2142A3-1X45-HSA-D2-L1
This table gives cross-reference parts and alternative options found for 2142A3-1X45-HSA-D2-L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2142A3-1X45-HSA-D2-L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2BR-18-T | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 2142A3-1X45-HSA-D2-L1 vs 2RS2BR-18-T |
50760-B033C | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 2142A3-1X45-HSA-D2-L1 vs 50760-B033C |
CRS-02-HPB-18-A-TN-SM | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 2142A3-1X45-HSA-D2-L1 vs CRS-02-HPB-18-A-TN-SM |
FCN-723J018/2M | HEADER CONNECTOR,CABLE MNT,18 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | 2142A3-1X45-HSA-D2-L1 vs FCN-723J018/2M |
HRS-2E-18-SG-SMT-E-PP-T/R | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 2142A3-1X45-HSA-D2-L1 vs HRS-2E-18-SG-SMT-E-PP-T/R |
50563-1180F | Board Connector, 182 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 2142A3-1X45-HSA-D2-L1 vs 50563-1180F |
52478-1815 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Molex | 2142A3-1X45-HSA-D2-L1 vs 52478-1815 |
433-2-018-X-KS0 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | 2142A3-1X45-HSA-D2-L1 vs 433-2-018-X-KS0 |
0231-18-01 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 2142A3-1X45-HSA-D2-L1 vs 0231-18-01 |
PHF-2540-18-1 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | 2142A3-1X45-HSA-D2-L1 vs PHF-2540-18-1 |