-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6682
|
Newark | Imp100O, hmp, v6P12C, ug, rew46,4.9 |Te Connectivity 2143280-1 Min Qty: 2052 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4900 | Buy Now |
DISTI #
A118662-ND
|
DigiKey | CONN HEADER IMPACT 216POS PCB Min Qty: 2052 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1248 | Buy Now |
DISTI #
2143280-1
|
Avnet Americas | IMP100,O,H,V6P12C,UG,REW46 - Rail/Tube (Alt: 2143280-1) RoHS: Not Compliant Min Qty: 2052 Package Multiple: 76 Lead time: 23 Weeks, 3 Days Container: Tube | 0 |
|
$16.5548 / $18.6909 | Buy Now |
DISTI #
571-2143280-1
|
Mouser Electronics | High Speed / Modular Connectors IMP100OHMPV6P12 CUGREW464.9 | 0 |
|
$17.5200 | Order Now |
DISTI #
AMP2143280-1
|
Heilind Electronics | IMP100O,HMP,V6P12C,UG,REW46,4. | Americas - 0 in Stock |
|
$19.6333 | Buy Now |
|
Onlinecomponents.com | IMP100O,HMP,V6P12C,UG,REW46,4.9 RoHS: Compliant | 0 |
|
$16.9200 / $49.6600 | Buy Now |
DISTI #
AMP2143280-1
|
Interstate Connecting Components | IMP100O,HMP,V6P12C,UG,REW46,4. | 0 |
|
$19.6333 | Buy Now |
|
Master Electronics | IMP100O,HMP,V6P12C,UG,REW46,4.9 RoHS: Compliant | 0 |
|
$16.9200 / $49.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2143280-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2143280-1
TE Connectivity
Board Connector, 18 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 1.138 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.008 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.045 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |