Part Details for 214345 by TE Connectivity
Overview of 214345 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IDC Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.050" (1.27mm) Pitch - Latch Lock - IDT Termination - Right Angle, Cable Mount. RoHS: Compliant |
2981 In Stock |
|
$2.2500 / $3.4000 | Buy Now |
|
Master Electronics | IDC Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.050" (1.27mm) Pitch - Latch Lock - IDT Termination - Right Angle, Cable Mount. RoHS: Compliant |
2981 In Stock |
|
$2.2500 / $3.4000 | Buy Now |