Part Details for 214363-E by TE Connectivity
Overview of 214363-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214363-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-214363-E-ND
|
DigiKey | PREALIGNMENT MDL GD PIN KIT ELEC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1005 In Stock |
|
$12.3744 / $18.9700 | Buy Now |
DISTI #
214363-E
|
Avnet Americas | Guiding Pin Kit Includes Guiding Pin/Washer/M4 Nut/Base Plate PCB Connectors - Bulk (Alt: 214363-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0609 | Buy Now |
DISTI #
305-214363
|
Mouser Electronics | Hard Metric Connectors ERMBGR BS GSEFB * LP60 GPAU ER RoHS: Compliant | 930 |
|
$9.8500 / $16.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$10.5300 | Buy Now |
DISTI #
ERN214363
|
Heilind Electronics | PRE-ALIGNMENT MODULE W/ ELEC. CONTACT GUIDING PIN KIT | Americas - 0 in Stock |
|
$12.3149 / $19.0277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $15.7400 | Buy Now |
DISTI #
214363-E
|
TTI | Hard Metric Connectors ERMBGR BS GSEFB * LP60 GPAU ER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.9000 / $16.5300 | Buy Now |
DISTI #
ERN214363
|
Interstate Connecting Components | PRE-ALIGNMENT MODULE W/ ELEC. CONTACT GUIDING PIN KIT | 0 |
|
$12.3149 / $19.0277 | Buy Now |
DISTI #
214363-E
|
Avnet Abacus | Guiding Pin Kit Includes Guiding Pin/Washer/M4 Nut/Base Plate PCB Connectors (Alt: 214363-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $15.7400 | Buy Now |